Molex Picoflex Series, Ribbon Ribbon Cable, 10 m Length, 4, Picoflex IDC to Picoflex IDT

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
210-8675
Mfr. Part No.:
92315-0408
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Cable Type

Ribbon

Product Type

Ribbon Cable

Connector Type A

Picoflex IDC

Connector Type B

Picoflex IDT

Contact Gender A

Female

Connector Gender A

Female

Number of Contacts A

4

Number of Contacts B

4

Connector Gender B

Female

Contact Gender B

Female

Jacket Material

Polyester

Series

Picoflex

Cable Length

10m

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
PL
The Molex Pico flex Series is a reliable range of wire to board connectors offering designers more options for high-density applications where standard discrete wire and flat flexible connectors are not appropriate. Pico flex IDT connectors are ideal for automotive and consumer electronics industries.

Dual-beam contacts

Pre-terminated cable assemblies available

Excellent polarisation features and integral strain relief

High resistance to vibration/shock

Related links