Amphenol Communications Solutions Ribbon Cable, 34-Way, 1.27mm Pitch

Unavailable
RS will no longer stock this product.
RS Stock No.:
234-411
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Pitch

1.27mm

Number of Ways

34

Screened/Unscreened

Unscreened

American Wire Gauge

28

Width

43.84 mm

Minimum Operating Temperature

-20°C

Number of Strands

7

Sheath Colour

Transparent

Maximum Operating Temperature

+80°C

Voltage Rating

300 V

Conductor Strand Type

Stranded

Core Strands

7/36

Operating Temperature Range

-20 → +80 °C

Characteristic Impedance

100 Ω

Capacitance

49.2pF/m

Current Rating

1.3 A

Standards Met

UL

Size of Strands

36 AWG

COO (Country of Origin):
US

RS PRO 34-Way Twisted Ribbon Cable, 43.84 mm Width


Use this RS PRO 34-way twisted ribbon cable as a fuss-free solution for mass transmission in high-speed data communication applications. The flat design of this lightweight cable makes it easy to fit in compact devices or hard-to-access areas, such as in laptops and telecom equipment.


The cable's adjacent conductors are twisted to reduce crosstalk, so you can be sure of noise-free, reliable data transfer. As it's safe to use in temperatures ranging from -20°C to +80°C, this lead is suitable for use in harsh settings. The cable is also colour-coded, so you can identify the wire you need at a glance.


This product comes with protective polyvinyl chloride (PVC) insulation, keeping your signal strong. Leads like this one are often used in the internal peripherals of computer systems, such as audio equipment and CD or hard drives.

Features and Benefits


  • American Wire Gauge (AWG) of 28

  • Ribbon cable shape

  • Capacitance of 49.2 pF/m (picofarad per metre)

  • Characteristic impedance of 100 Ω (ohms)

  • Stranded conductor type

  • Seven core strands of 36 AWG/0.13 mm

  • Current rating of 1.3 A

  • Operating temperature range of -20ºC to +80ºC

  • 17 pairs

  • 34 ways

  • Pitch of 1.27 mm

  • Reel length of 30 m

  • Unscreened

  • Transparent sheath colour

  • Underwriters' Laboratories (UL) standards met

  • Voltage rating of 300 V (volts)

  • Width of 43.84 mm

Approvals

UL; CSA