Molex 15466 Series Ribbon Cable, 28, 0.5 mm Pitch, 102 mm Length
- RS Stock No.:
- 197-076
- Mfr. Part No.:
- 154660428
- Brand:
- Molex
Subtotal (1 unit)*
£3.68
(exc. VAT)
£4.42
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.68 |
*price indicative
- RS Stock No.:
- 197-076
- Mfr. Part No.:
- 154660428
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 0.5mm | |
| Series | 15466 | |
| Cable Length | 102mm | |
| Standards/Approvals | Low-Halogen, EU RoHS, REACH SVHC, IEC-62474 | |
| Number of Conductors | 28 | |
| Conductor Material | Tin | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 0.5mm | ||
Series 15466 | ||
Cable Length 102mm | ||
Standards/Approvals Low-Halogen, EU RoHS, REACH SVHC, IEC-62474 | ||
Number of Conductors 28 | ||
Conductor Material Tin | ||
- COO (Country of Origin):
- CN
The Molex PremoFlex FFC Jumper features latching ears and same side contacts which is Type A for enhanced retention. With a cable length of 102.00mm, it is designed for reliable connections. The plating material is tin, ensuring good conductivity. This jumper operates within a temperature range of 40°C to +105°C and is compatible with flat flex cables, utilizing an FFC connector termination style.
IEC 62474 compliant
Eu RoHS
REACH SVHC
Low halogen
Related links
- Molex 15466 Series Ribbon Cable 0.5 mm Pitch, 102 mm Length
- Molex 15466 Series Ribbon Cable 0.5 mm Pitch, 102 mm Length
- Molex 15466 Series Ribbon Cable 0.5 mm Pitch, 102 mm Length
- Molex 15466 Series Ribbon Cable 0.5 mm Pitch, 102 mm Length
- Molex 15466 Series Ribbon Cable 0.5 mm Pitch, 102 mm Length
- Molex 15466 Series Ribbon Cable 0.5 mm Pitch, 102 mm Length
- Molex 15466 Series Ribbon Cable 0.5 mm Pitch, 102 mm Length
- Molex 15466 Series Ribbon Cable 0.5 mm Pitch, 102 mm Length
