- RS Stock No.:
- 738-7521
- Mfr. Part No.:
- H01000A0131
- Brand:
- Telegartner
Available to back order for despatch 04/06/2024
Added
Price Each
£4.56
(exc. VAT)
£5.47
(inc. VAT)
Units | Per unit |
1 - 14 | £4.56 |
15 - 49 | £4.41 |
50 - 99 | £4.21 |
100 - 249 | £3.85 |
250 + | £3.65 |
- RS Stock No.:
- 738-7521
- Mfr. Part No.:
- H01000A0131
- Brand:
- Telegartner
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Telegartner PCB Cable Terminator Connectors
Telegartner coax PCB cable terminator connectors are used for direct soldering of coax cables onto printed circuit boards and as a connection point for cable mounted RF connectors.
Note
Telegärtner BNC RF Connectors
Specifications
Attribute | Value |
---|---|
Interface Type | Cable |
Gender | Female, Male |
Body Orientation | Straight |
Mounting Type | PCB Mount |
Cable Type | RG405/U, UT85 |
Operating Frequency | 0 → 4GHz |
Contact Material | Brass |
Contact Plating | Gold |
- RS Stock No.:
- 738-7521
- Mfr. Part No.:
- H01000A0131
- Brand:
- Telegartner
Related links
- Telegartner Right Angle RF Terminator 0 → 4GHz RG188 A/U, RG316/U
- Telegartner 50Ω Straight Body
- Radiall 50Ω Straight RF Terminator, 0 → 4GHz
- Telegartner 2.2-5 Series 50Ω Straight Body
- Amphenol RF Straight RF Terminator RG178 B/U, RG196 A/U
- Radiall 50Ω Straight TNC RF Terminator 1W Average Power Rating
- Telegartner Straight RF Terminator, Cable Mount