IMS RF Switch, 6GHz Max, 19dB Isolation, 50Ω Output
- RS Stock No.:
- 711-2337
- Mfr. Part No.:
- 3976.99.0030.001
- Brand:
- IMS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 711-2337
- Mfr. Part No.:
- 3976.99.0030.001
- Brand:
- IMS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IMS | |
| Port to Port Isolation | 19dB | |
| Maximum Insertion Loss | 1dB | |
| Return Loss | 16 dB, 21 dB, 24 dB, 30dB | |
| Output Impedance | 50Ω | |
| Dimensions | 4 x 3.1 x 1.75mm | |
| Height | 1.75mm | |
| Length | 4mm | |
| Maximum Frequency | 6GHz | |
| Model Number p | 3976.99.0030.001 | |
| Width | 3.1mm | |
| Select all | ||
|---|---|---|
Brand IMS | ||
Port to Port Isolation 19dB | ||
Maximum Insertion Loss 1dB | ||
Return Loss 16 dB, 21 dB, 24 dB, 30dB | ||
Output Impedance 50Ω | ||
Dimensions 4 x 3.1 x 1.75mm | ||
Height 1.75mm | ||
Length 4mm | ||
Maximum Frequency 6GHz | ||
Model Number p 3976.99.0030.001 | ||
Width 3.1mm | ||
Miniature straight female SMD RF switches and accessories
Compact design
Extremely robust
Locking mechanism
Excellent guiding features
Extremely robust
Locking mechanism
Excellent guiding features
RF antenna switches and adapters
