RF Solutions AM-RT5-433 RF Transmitter Module 433MHz, 2 → 14V
- RS Stock No.:
- 742-4475
- Mfr. Part No.:
- AM-RT5-433
- Brand:
- RF Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 742-4475
- Mfr. Part No.:
- AM-RT5-433
- Brand:
- RF Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Module Type | Transmitter | |
| Supported Frequency Bands | 433MHz | |
| Modulation Technique | AM | |
| Maximum RF Data Rate | 9600bit/s | |
| Maximum Output Power | 0dBm | |
| Supply Voltage | 2 → 14V | |
| Dimensions | 11.43 x 17.78 x 4mm | |
| Height | 4mm | |
| Length | 17.78mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -25 °C | |
| Width | 11.43mm | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Module Type Transmitter | ||
Supported Frequency Bands 433MHz | ||
Modulation Technique AM | ||
Maximum RF Data Rate 9600bit/s | ||
Maximum Output Power 0dBm | ||
Supply Voltage 2 → 14V | ||
Dimensions 11.43 x 17.78 x 4mm | ||
Height 4mm | ||
Length 17.78mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -25 °C | ||
Width 11.43mm | ||
- COO (Country of Origin):
- IT
AM-RTx-433 433MHz AM Transmitter Modules
RF Carrier Frequency: 433.92MHz ISM Band
RF Output Power: 0dBm
Modulation: ASK
OTA data rate: 50 to 9600bps
Output: serial CMOS/TTL
Power supply: +2.0 to +14Vdc
Operating temperature range: -25 to +80°C
Dimensions: 17.78 x 10.16 x 3.9mm (RT4 DIL), 17.78 x 11.43 x 4mm (RT5 SIL)
No adjustable components
Applications: Remote control, Remote sensing, local communication for the Internet-of-Things (IoT)
RS Product Codes
310-9891 AM-RT4-433 DIL 433MHz AM Transmitter
742-4475 AM-RT5-433 SIL 433MHz AM Transmitter
RF Output Power: 0dBm
Modulation: ASK
OTA data rate: 50 to 9600bps
Output: serial CMOS/TTL
Power supply: +2.0 to +14Vdc
Operating temperature range: -25 to +80°C
Dimensions: 17.78 x 10.16 x 3.9mm (RT4 DIL), 17.78 x 11.43 x 4mm (RT5 SIL)
No adjustable components
Applications: Remote control, Remote sensing, local communication for the Internet-of-Things (IoT)
RS Product Codes
310-9891 AM-RT4-433 DIL 433MHz AM Transmitter
742-4475 AM-RT5-433 SIL 433MHz AM Transmitter
Note
A 4-button secure remote control transmitter can be built using an AM-RTx and an RF600E Encoder, RS Part No. 505-6929
Approvals
ETSI
Wireless Modules - RF Solutions
