RF Solutions AM-RT14-433 RF Transmitter Telemetry Module 433MHz, 2 → 9V

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
617-1906
Mfr. Part No.:
AM-RT14-433
Brand:
RF Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

RF Solutions

Module Type

Transmitter

Supported Frequency Bands

433MHz

Modulation Technique

AM

Maximum RF Data Rate

9600Hz

Maximum Output Power

+12dBm

Supply Voltage

2 → 9V

Length

17.78mm

Maximum Operating Temperature

+80 °C

Minimum Operating Temperature

-25 °C

Width

10.16mm

AM-RTx-433 433MHz AM Transmitter Modules


The AM-RTx-433 modules contain a basic 433MHz ISM band RF transmitter. Compatible AM receivers include the AM-HRR3-433 (RS Part No. 250-0401) and AM-HRR30-433 (RS Part No. 715-4066).

RF Carrier Frequency: 433.92MHz ISM Band
RF Output Power: 0dBm
Modulation: ASK
OTA data rate: 50 to 9600bps
Output: serial CMOS/TTL
Power supply: +2.0 to +14Vdc
Operating temperature range: -25 to +80°C
Dimensions: 17.78 x 10.16 x 3.9mm (RT4 DIL), 17.78 x 11.43 x 4mm (RT5 SIL)
No adjustable components
Applications: Remote control, Remote sensing, local communication for the Internet-of-Things (IoT)

RS Product Codes
310-9891 AM-RT4-433 DIL 433MHz AM Transmitter
742-4475 AM-RT5-433 SIL 433MHz AM Transmitter

Note

A 4-button secure remote control transmitter can be built using an AM-RTx and an RF600E Encoder, RS Part No. 505-6929

Approvals

ETSI


Wireless Modules - RF Solutions