3ALogic RFID Module, Reader - TRH031M
- RS Stock No.:
- 537-791
- Mfr. Part No.:
- TRH031M
- Brand:
- 3ALogic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 537-791
- Mfr. Part No.:
- TRH031M
- Brand:
- 3ALogic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3ALogic | |
| Component Type | Reader | |
| Supported Bus Interfaces | SPI | |
| Supply Voltage | 2.7 → 3.3V | |
| Dimensions | 7 x 7 x 1.4mm | |
| Height | 1.4mm | |
| Length | 7mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -25 °C | |
| Width | 7mm | |
| Select all | ||
|---|---|---|
Brand 3ALogic | ||
Component Type Reader | ||
Supported Bus Interfaces SPI | ||
Supply Voltage 2.7 → 3.3V | ||
Dimensions 7 x 7 x 1.4mm | ||
Height 1.4mm | ||
Length 7mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -25 °C | ||
Width 7mm | ||
TRH031M RFID reader
The TRH031M device is a highly-integrated multi-protocol reader for contactless communication.
RF Operating Frequency: 13.56MHz
Proximity operating distance: up to 100mm
Automatic external Interface type detection
Automatic and flexible interrupt handling
64-byte Tx/Rx FIFO buffer
Host communication: SPI, parallel
Bit- and byte-oriented framing
Supports hard reset with low power function and power-down control
Programmable 8-bit timer with pre-scaler
Independent power supply pins for digital, analogue and transmitter sections
Supports unique card detection function for low power consumption application
Power supply: +2.7 to +3.3Vdc
Operating temperature range: -25 to +85°C
Proximity operating distance: up to 100mm
Automatic external Interface type detection
Automatic and flexible interrupt handling
64-byte Tx/Rx FIFO buffer
Host communication: SPI, parallel
Bit- and byte-oriented framing
Supports hard reset with low power function and power-down control
Programmable 8-bit timer with pre-scaler
Independent power supply pins for digital, analogue and transmitter sections
Supports unique card detection function for low power consumption application
Power supply: +2.7 to +3.3Vdc
Operating temperature range: -25 to +85°C
Standards
ISO/IEC 14443 Type A/B, ISO/IEC 15693
RFID - 3ALogics
