Bourns, 4600X 47kΩ ±2% Isolated Resistor Array, 5 Resistors, 1.25W total, SIP, Pin
- RS Stock No.:
- 865-2019
- Mfr. Part No.:
- 4610X-102-473LF
- Brand:
- Bourns
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 865-2019
- Mfr. Part No.:
- 4610X-102-473LF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Resistance | 47kΩ | |
Resistor Type | Network | |
Number of Resistors | 5 | |
Package/Case | SIP | |
Power Rating | 1.25W | |
Termination Style | Pin | |
Tolerance | ±2% | |
Case Style | Conformal | |
Power Rating per Resistor | 0.3W | |
Circuit Designator | ISOL | |
Length | 25.35mm | |
Depth | 2.49mm | |
Height | 5.08mm | |
Dimensions | 25.35 x 2.49 x 5.08mm | |
Number of Terminals | 14 | |
Series | 4600X | |
Maximum Operating Temperature | +125°C | |
Temperature Coefficient | ±100ppm/°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Resistance 47kΩ | ||
Resistor Type Network | ||
Number of Resistors 5 | ||
Package/Case SIP | ||
Power Rating 1.25W | ||
Termination Style Pin | ||
Tolerance ±2% | ||
Case Style Conformal | ||
Power Rating per Resistor 0.3W | ||
Circuit Designator ISOL | ||
Length 25.35mm | ||
Depth 2.49mm | ||
Height 5.08mm | ||
Dimensions 25.35 x 2.49 x 5.08mm | ||
Number of Terminals 14 | ||
Series 4600X | ||
Maximum Operating Temperature +125°C | ||
Temperature Coefficient ±100ppm/°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
Thick Film Conformal SIPs, Isolated 4600R Series
Low profile is compatible with DIPs
Wide assortment of pin packages enhances design flexibility
Recommended for rosin flux and solvent clean or no clean flux processes
Wide assortment of pin packages enhances design flexibility
Recommended for rosin flux and solvent clean or no clean flux processes