Bourns, 4600X 1.2kΩ ±2% Isolated Through Hole Resistor Array, 4 Resistors, 1W total, SIP, Pin
- RS Stock No.:
- 865-1965
- Mfr. Part No.:
- 4608X-102-122LF
- Brand:
- Bourns
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 865-1965
- Mfr. Part No.:
- 4608X-102-122LF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Resistance | 1.2kΩ | |
Number of Resistors | 4 | |
Package/Case | SIP | |
Power Rating | 1W | |
Termination Style | Pin | |
Tolerance | ±2% | |
Case Style | Conformal | |
Power Rating per Resistor | 0.3W | |
Circuit Designator | ISOL | |
Length | 20.27mm | |
Depth | 2.49mm | |
Height | 5.08mm | |
Dimensions | 20.27 x 2.49 x 5.08mm | |
Series | 4600X | |
Temperature Coefficient | ±100ppm/°C | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Resistance 1.2kΩ | ||
Number of Resistors 4 | ||
Package/Case SIP | ||
Power Rating 1W | ||
Termination Style Pin | ||
Tolerance ±2% | ||
Case Style Conformal | ||
Power Rating per Resistor 0.3W | ||
Circuit Designator ISOL | ||
Length 20.27mm | ||
Depth 2.49mm | ||
Height 5.08mm | ||
Dimensions 20.27 x 2.49 x 5.08mm | ||
Series 4600X | ||
Temperature Coefficient ±100ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CN
Thick Film Conformal SIPs, Isolated 4600R Series
Low profile is compatible with DIPs
Wide assortment of pin packages enhances design flexibility
Recommended for rosin flux and solvent clean or no clean flux processes
Wide assortment of pin packages enhances design flexibility
Recommended for rosin flux and solvent clean or no clean flux processes