Bourns, 4600X 10kΩ ±2% Bussed Resistor Array, 3 Resistors, 0.5W total, SIP, Pin
- RS Stock No.:
- 865-1918
- Mfr. Part No.:
- 4604X-101-103LF
- Brand:
- Bourns
Subtotal (1 bag of 50 units)*
£4.65
(exc. VAT)
£5.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,600 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
50 + | £0.093 | £4.65 |
*price indicative
- RS Stock No.:
- 865-1918
- Mfr. Part No.:
- 4604X-101-103LF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Resistance | 10kΩ | |
Number of Resistors | 3 | |
Resistor Type | Network | |
Package/Case | SIP | |
Power Rating | 0.5W | |
Termination Style | Pin | |
Tolerance | ±2% | |
Case Style | Conformal | |
Power Rating per Resistor | 0.2W | |
Circuit Designator | BUS | |
Length | 12.65mm | |
Depth | 2.49mm | |
Height | 5.08mm | |
Dimensions | 12.65 x 2.49 x 5.08mm | |
Series | 4600X | |
Number of Terminals | 4 | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Temperature Coefficient | ±100ppm/°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Resistance 10kΩ | ||
Number of Resistors 3 | ||
Resistor Type Network | ||
Package/Case SIP | ||
Power Rating 0.5W | ||
Termination Style Pin | ||
Tolerance ±2% | ||
Case Style Conformal | ||
Power Rating per Resistor 0.2W | ||
Circuit Designator BUS | ||
Length 12.65mm | ||
Depth 2.49mm | ||
Height 5.08mm | ||
Dimensions 12.65 x 2.49 x 5.08mm | ||
Series 4600X | ||
Number of Terminals 4 | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Temperature Coefficient ±100ppm/°C | ||
- COO (Country of Origin):
- CN
Thick Film Conformal SIPs, Bussed 4600R Series
Low profile is compatible with DIPs
Wide assortment of pin packages enhances design flexibility
Recommended for rosin flux and solvent clean or no clean flux processes
Wide assortment of pin packages enhances design flexibility
Recommended for rosin flux and solvent clean or no clean flux processes