Bourns, 4300R 100kΩ ±2% Bussed Resistor Array, 9 Resistors, 1.25W total, SIP, Pin
- RS Stock No.:
- 865-1906P
- Mfr. Part No.:
- 4310R-101-104LF
- Brand:
- Bourns
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Tube of 20)
£1.89
(exc. VAT)
£2.27
(inc. VAT)
- RS Stock No.:
- 865-1906P
- Mfr. Part No.:
- 4310R-101-104LF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Resistance | 100kΩ | |
Number of Resistors | 9 | |
Resistor Type | Network | |
Package/Case | SIP | |
Power Rating | 1.25W | |
Termination Style | Pin | |
Tolerance | ±2% | |
Case Style | Moulded | |
Power Rating per Resistor | 0.2W | |
Circuit Designator | BUS | |
Length | 19.92mm | |
Depth | 2.16mm | |
Height | 4.95mm | |
Dimensions | 19.92 x 2.16 x 4.95mm | |
Series | 4300R | |
Number of Terminals | 10 | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Temperature Coefficient | ±100ppm/°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Resistance 100kΩ | ||
Number of Resistors 9 | ||
Resistor Type Network | ||
Package/Case SIP | ||
Power Rating 1.25W | ||
Termination Style Pin | ||
Tolerance ±2% | ||
Case Style Moulded | ||
Power Rating per Resistor 0.2W | ||
Circuit Designator BUS | ||
Length 19.92mm | ||
Depth 2.16mm | ||
Height 4.95mm | ||
Dimensions 19.92 x 2.16 x 4.95mm | ||
Series 4300R | ||
Number of Terminals 10 | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Temperature Coefficient ±100ppm/°C | ||
- COO (Country of Origin):
- CR
Thick Film Molded SIPs - 4300R Series
Bourns® 4300R Series thick film molded SIPs compatible with automatic insertion equipment .
Low profile provides compatibility with DIPs
Superior package integrity
Marking on contrasting background for permanent identification
Superior package integrity
Marking on contrasting background for permanent identification