Vishay, MPM 1kΩ ±0.1% VOLT/D Resistor Array, 2 Resistors, 0.2W total, SOT-23, Standard SMT
- RS Stock No.:
 - 852-4804
 - Mfr. Part No.:
 - MPMT1003AT1
 - Brand:
 - Vishay
 
Discontinued
- RS Stock No.:
 - 852-4804
 - Mfr. Part No.:
 - MPMT1003AT1
 - Brand:
 - Vishay
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Vishay | |
| Resistance | 1kΩ | |
| Number of Resistors | 2 | |
| Resistor Type | Network | |
| Package/Case | SOT-23 | |
| Power Rating | 0.2W | |
| Termination Style | Standard SMT | |
| Tolerance | ±0.1% | |
| Case Style | Moulded | |
| Power Rating per Resistor | 0.1W | |
| Circuit Designator | VOLT/D | |
| Length | 3.05mm | |
| Depth | 1.4mm | |
| Height | 1.02mm | |
| Dimensions | 3.05 x 1.4 x 1.02mm | |
| Number of Terminals | 3 | |
| Series | MPM | |
| Temperature Coefficient | ±25ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Vishay  | ||
Resistance 1kΩ  | ||
Number of Resistors 2  | ||
Resistor Type Network  | ||
Package/Case SOT-23  | ||
Power Rating 0.2W  | ||
Termination Style Standard SMT  | ||
Tolerance ±0.1%  | ||
Case Style Moulded  | ||
Power Rating per Resistor 0.1W  | ||
Circuit Designator VOLT/D  | ||
Length 3.05mm  | ||
Depth 1.4mm  | ||
Height 1.02mm  | ||
Dimensions 3.05 x 1.4 x 1.02mm  | ||
Number of Terminals 3  | ||
Series MPM  | ||
Temperature Coefficient ±25ppm/°C  | ||
Minimum Operating Temperature -55°C  | ||
Maximum Operating Temperature +125°C  | ||
- COO (Country of Origin):
 - US
 
MPM Series 0.1W
The MPM Series of Vishay thin film resistor networks. The entire series is highly reliable and are all of excellent quality.
Various ohms available
All models rated from 0.1W
Low TCR tracking ± 2 ppm
All models rated from 0.1W
Low TCR tracking ± 2 ppm
Vishay Resistor Networks
