Bourns, 4800X 4.7kΩ ±2% Isolated Resistor Array, 8 Resistors, 1.28W total, SOIC

Bulk discount available

Subtotal (1 pack of 5 units)*

£8.91

(exc. VAT)

£10.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
  • Plus 1,715 unit(s) shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£1.782£8.91
50 - 95£1.674£8.37
100 - 245£1.566£7.83
250 - 495£1.46£7.30
500 +£1.316£6.58

*price indicative

Packaging Options:
RS Stock No.:
788-4063
Mfr. Part No.:
4816P-1-472LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

4.7kΩ

Number of Resistors

8

Package/Case

SOIC

Power Rating

1.28W

Tolerance

±2%

Case Style

Moulded

Automotive Standard

AEC-Q200

Power Rating per Resistor

0.16W

Circuit Designator

ISOL

Length

11.18mm

Depth

5.59mm

Height

2.03mm

Dimensions

11.18 x 5.59 x 2.03mm

Series

4800X

Number of Terminals

16

Maximum Operating Temperature

+125°C

Temperature Coefficient

±100ppm/°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
CR

Thick Film Surface Mounted Medium Body - 4800P Series


16-pin, moulded DIL surface mount resistor networks compatible with automatic placement equipment and all popular soldering techniques.

Marking on contrasting background for permanent identification
Compliant leads to reduce solder joint fatiguing
Standard electrical schematics: isolated, bussed, dual terminator

Product Application Information


These surface mount resistor networks are AEC-Q200 qualified and suitable for automotive applications.

Standards

AEC-Q200 qualified

Related links