Bourns, CAT16 0Ω ±5% Isolated Resistor Array, 4 Resistors, 0.25W total, 1206 (3216M), Concave
- RS Stock No.:
 - 788-4054
 - Mfr. Part No.:
 - CAT16-000J4LF
 - Brand:
 - Bourns
 
Bulk discount available
Subtotal (1 pack of 50 units)*
£1.15
(exc. VAT)
£1.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,250 unit(s) ready to ship
 - Plus 7,300 unit(s) shipping from 11 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 50 - 200 | £0.023 | £1.15 | 
| 250 - 950 | £0.022 | £1.10 | 
| 1000 - 2450 | £0.021 | £1.05 | 
| 2500 + | £0.021 | £1.05 | 
*price indicative
- RS Stock No.:
 - 788-4054
 - Mfr. Part No.:
 - CAT16-000J4LF
 - Brand:
 - Bourns
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Bourns | |
| Resistance | 0Ω | |
| Resistor Type | Array | |
| Number of Resistors | 4 | |
| Package/Case | 1206 (3216M) | |
| Power Rating | 0.25W | |
| Termination Style | Concave | |
| Tolerance | ±5% | |
| Case Style | Moulded | |
| Power Rating per Resistor | 0.062W | |
| Circuit Designator | ISOL | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 0.5mm | |
| Dimensions | 3.2 x 1.6 x 0.5mm | |
| Number of Terminals | 8 | |
| Series | CAT16 | |
| Temperature Coefficient | ±200ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Bourns  | ||
Resistance 0Ω  | ||
Resistor Type Array  | ||
Number of Resistors 4  | ||
Package/Case 1206 (3216M)  | ||
Power Rating 0.25W  | ||
Termination Style Concave  | ||
Tolerance ±5%  | ||
Case Style Moulded  | ||
Power Rating per Resistor 0.062W  | ||
Circuit Designator ISOL  | ||
Length 3.2mm  | ||
Depth 1.6mm  | ||
Height 0.5mm  | ||
Dimensions 3.2 x 1.6 x 0.5mm  | ||
Number of Terminals 8  | ||
Series CAT16  | ||
Temperature Coefficient ±200ppm/°C  | ||
Minimum Operating Temperature -55°C  | ||
Maximum Operating Temperature +125°C  | ||
- COO (Country of Origin):
 - TW
 
CAT16 Series Concave Chip Resistor Arrays
Concave terminals
Resistance tolerance ±5 %
Resistance range: 10 ohms to 1 megohm
Resistance tolerance ±5 %
Resistance range: 10 ohms to 1 megohm
Bourns CAT16 Series Chip Resistor Arrays available with either 4 or 8 isolated elements.



Related links
- Bourns 4 Resistors 1206 (3216M), Concave
 - Bourns 4 Resistors 1206 (3216M), Concave
 - Bourns 4 Resistors 1206 (3216M), Concave
 - Bourns 4 Resistors 1206 (3216M), Concave
 - Bourns 4 Resistors 1206 (3216M), Concave
 - Bourns 4 Resistors 1206 (3216M), Concave
 - Bourns 4 Resistors 1206 (3216M), Concave
 - Bourns 4 Resistors 1206 (3216M), Concave
 
