Bourns, 4800P 10kΩ ±2% Bussed Resistor Array, 15 Resistors, 1.28W total, SOM, Standard SMT
- RS Stock No.:
 - 742-2343
 - Mfr. Part No.:
 - 4816P-2-103LF
 - Brand:
 - Bourns
 
Bulk discount available
Subtotal (1 pack of 5 units)*
£7.80
(exc. VAT)
£9.35
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 15 unit(s) ready to ship
 - Plus 2,925 unit(s) shipping from 11 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 5 - 45 | £1.56 | £7.80 | 
| 50 - 95 | £1.466 | £7.33 | 
| 100 - 245 | £1.368 | £6.84 | 
| 250 - 495 | £1.278 | £6.39 | 
| 500 + | £1.152 | £5.76 | 
*price indicative
- RS Stock No.:
 - 742-2343
 - Mfr. Part No.:
 - 4816P-2-103LF
 - Brand:
 - Bourns
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Bourns | |
| Resistance | 10kΩ | |
| Number of Resistors | 15 | |
| Resistor Type | Network | |
| Package/Case | SOM | |
| Power Rating | 1.28W | |
| Termination Style | Standard SMT | |
| Tolerance | ±2% | |
| Case Style | Moulded | |
| Power Rating per Resistor | 0.16W | |
| Circuit Designator | BUS | |
| Length | 11.18mm | |
| Depth | 7.62mm | |
| Height | 2.03mm | |
| Dimensions | 7.62 x 2.03 x 11.18mm | |
| Series | 4800P | |
| Number of Terminals | 16 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Temperature Coefficient | ±100ppm/°C | |
| Select all | ||
|---|---|---|
Brand Bourns  | ||
Resistance 10kΩ  | ||
Number of Resistors 15  | ||
Resistor Type Network  | ||
Package/Case SOM  | ||
Power Rating 1.28W  | ||
Termination Style Standard SMT  | ||
Tolerance ±2%  | ||
Case Style Moulded  | ||
Power Rating per Resistor 0.16W  | ||
Circuit Designator BUS  | ||
Length 11.18mm  | ||
Depth 7.62mm  | ||
Height 2.03mm  | ||
Dimensions 7.62 x 2.03 x 11.18mm  | ||
Series 4800P  | ||
Number of Terminals 16  | ||
Minimum Operating Temperature -55°C  | ||
Maximum Operating Temperature +125°C  | ||
Temperature Coefficient ±100ppm/°C  | ||
- COO (Country of Origin):
 - CR
 
Thick Film Surface Mounted Medium Body - 4800P Series
16-pin, moulded DIL surface mount resistor networks compatible with automatic placement equipment and all popular soldering techniques.
Marking on contrasting background for permanent identification
Compliant leads to reduce solder joint fatiguing
Standard electrical schematics: isolated, bussed, dual terminator
Compliant leads to reduce solder joint fatiguing
Standard electrical schematics: isolated, bussed, dual terminator
Product Application Information
These surface mount resistor networks are AEC-Q200 qualified and suitable for automotive applications.
Standards
AEC-Q200 qualified

