Bourns, 4100R 270 Ω 2 % ISOL Resistor Array, 8 Resistors, 2.25 W total, DIP, Solder
- RS Stock No.:
- 742-2283P
- Mfr. Part No.:
- 4116R-1-271LF
- Brand:
- Bourns
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Tube of 25)
£1.05
(exc. VAT)
£1.26
(inc. VAT)
- RS Stock No.:
- 742-2283P
- Mfr. Part No.:
- 4116R-1-271LF
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 270Ω | |
| Product Type | Resistor Array | |
| Resistor Type | Network | |
| Technology | Thick Film | |
| Number of Resistors | 8 | |
| Package/Case | DIP | |
| Power Rating | 2.25W | |
| Termination Style | Solder | |
| Tolerance ± | 2% | |
| Mount Type | Through Hole | |
| Automotive Standard | No | |
| Case Style | Moulded | |
| Power Rating per Resistor | 0.25W | |
| Circuit Designator | ISOL | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 16 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Length | 21.97mm | |
| Depth | 7.87mm | |
| Height | 4.57mm | |
| Series | 4100R | |
| Number of Terminals | 16 | |
| Temperature Coefficient | ±100 ppm/°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 270Ω | ||
Product Type Resistor Array | ||
Resistor Type Network | ||
Technology Thick Film | ||
Number of Resistors 8 | ||
Package/Case DIP | ||
Power Rating 2.25W | ||
Termination Style Solder | ||
Tolerance ± 2% | ||
Mount Type Through Hole | ||
Automotive Standard No | ||
Case Style Moulded | ||
Power Rating per Resistor 0.25W | ||
Circuit Designator ISOL | ||
Minimum Operating Temperature -55°C | ||
Pin Count 16 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Length 21.97mm | ||
Depth 7.87mm | ||
Height 4.57mm | ||
Series 4100R | ||
Number of Terminals 16 | ||
Temperature Coefficient ±100 ppm/°C | ||
- COO (Country of Origin):
- CR

