Bourns, 4100R 68Ω ±2% Isolated Resistor Array, 8 Resistors, 2.25W total, DIP, Through Hole

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
742-2280
Mfr. Part No.:
4116R-1-680LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

68Ω

Resistor Type

Network

Number of Resistors

8

Package/Case

DIP

Power Rating

2.25W

Termination Style

Through Hole

Tolerance

±2%

Case Style

Moulded

Power Rating per Resistor

0.25W

Circuit Designator

ISOL

Length

21.97mm

Depth

7.87mm

Height

4.57mm

Dimensions

21.97 x 7.87 x 4.57mm

Number of Terminals

16

Series

4100R

Temperature Coefficient

±100ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
CR