Bourns, CAY16 2.2kΩ ±1% Isolated SMT Resistor Array, 4 Resistors, 0.25W total, 1206 (3216M), Convex

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
740-8773
Mfr. Part No.:
CAY16-2201F4LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

2.2kΩ

Number of Resistors

4

Package/Case

1206 (3216M)

Power Rating

0.25W

Termination Style

Convex

Tolerance

±1%

Case Style

Moulded

Power Rating per Resistor

0.062W

Circuit Designator

ISOL

Length

3.2mm

Depth

1.6mm

Height

0.5mm

Dimensions

3.2 x 1.6 x 0.5mm

Series

CAY16

Number of Terminals

8

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
TW