Bourns, 4600X 220Ω ±2% Isolated Resistor Array, 5 Resistors, 1.25W total, SIP, Through Hole

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
692-8588
Mfr. Part No.:
4610X-102-221LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

220Ω

Resistor Type

Network

Number of Resistors

5

Package/Case

SIP

Power Rating

1.25W

Termination Style

Through Hole

Tolerance

±2%

Case Style

Conformal

Power Rating per Resistor

10W

Circuit Designator

ISOL

Length

25.35mm

Depth

2.49mm

Height

5.08mm

Dimensions

2.49 x 5.08 x 25.35mm

Number of Terminals

10

Series

4600X

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Temperature Coefficient

±100ppm/°C