Bourns, 4600X 100Ω ±2% Isolated Resistor Array, 5 Resistors, 1.25W total, SIP, Through Hole
- RS Stock No.:
- 692-8572
- Mfr. Part No.:
- 4610X-102-101LF
- Brand:
- Bourns
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 692-8572
- Mfr. Part No.:
- 4610X-102-101LF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Resistance | 100Ω | |
Resistor Type | Network | |
Number of Resistors | 5 | |
Package/Case | SIP | |
Power Rating | 1.25W | |
Termination Style | Through Hole | |
Tolerance | ±2% | |
Case Style | Conformal | |
Power Rating per Resistor | 10W | |
Circuit Designator | ISOL | |
Length | 25.35mm | |
Depth | 2.49mm | |
Height | 5.08mm | |
Dimensions | 2.49 x 5.08 x 25.35mm | |
Number of Terminals | 10 | |
Series | 4600X | |
Temperature Coefficient | ±100ppm/°C | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Resistance 100Ω | ||
Resistor Type Network | ||
Number of Resistors 5 | ||
Package/Case SIP | ||
Power Rating 1.25W | ||
Termination Style Through Hole | ||
Tolerance ±2% | ||
Case Style Conformal | ||
Power Rating per Resistor 10W | ||
Circuit Designator ISOL | ||
Length 25.35mm | ||
Depth 2.49mm | ||
Height 5.08mm | ||
Dimensions 2.49 x 5.08 x 25.35mm | ||
Number of Terminals 10 | ||
Series 4600X | ||
Temperature Coefficient ±100ppm/°C | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
5-Isolated Resistors
