Bourns, 4600X 470 Ω 2 % Dual Terminator Resistor Array, 16 Resistors, 1.25 W total, SIP, Pin
- RS Stock No.:
- 692-7645P
- Mfr. Part No.:
- 4610X-104-331/471L
- Brand:
- Bourns
Subtotal 625 units (supplied on a reel)*
£85.625
(exc. VAT)
£102.50
(inc. VAT)
FREE delivery for orders over £60.00
- 1,975 unit(s) shipping from 22 May 2026
Units | Per unit |
|---|---|
| 625 - 1225 | £0.137 |
| 1250 - 2475 | £0.133 |
| 2500 + | £0.13 |
*price indicative
- RS Stock No.:
- 692-7645P
- Mfr. Part No.:
- 4610X-104-331/471L
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 470Ω | |
| Product Type | Resistor Array | |
| Technology | Thick Film | |
| Resistor Type | Network | |
| Number of Resistors | 16 | |
| Package/Case | SIP | |
| Packaging | Ammo Pack | |
| Power Rating | 1.25W | |
| Termination Style | Pin | |
| Tolerance ± | 2% | |
| Automotive Standard | No | |
| Case Style | Conformal | |
| Power Rating per Resistor | 0.2W | |
| Circuit Designator | Dual Terminator | |
| Pin Count | 10 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, UL | |
| Depth | 2.49mm | |
| Length | 25.35mm | |
| Height | 5.08mm | |
| Series | 4600X | |
| Number of Terminals | 10 | |
| Temperature Coefficient | ±100 ppm/°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 470Ω | ||
Product Type Resistor Array | ||
Technology Thick Film | ||
Resistor Type Network | ||
Number of Resistors 16 | ||
Package/Case SIP | ||
Packaging Ammo Pack | ||
Power Rating 1.25W | ||
Termination Style Pin | ||
Tolerance ± 2% | ||
Automotive Standard No | ||
Case Style Conformal | ||
Power Rating per Resistor 0.2W | ||
Circuit Designator Dual Terminator | ||
Pin Count 10 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, UL | ||
Depth 2.49mm | ||
Length 25.35mm | ||
Height 5.08mm | ||
Series 4600X | ||
Number of Terminals 10 | ||
Temperature Coefficient ±100 ppm/°C | ||
4600X Series - Thick Film Conformal SIPs
Related links
- Bourns 470 Ω 2 % Dual Terminator, 16 Resistors
- Bourns 330 Ω TERM, 16 Resistors
- Bourns 12 Resistors SIP, Pin
- Jumo RTD Temperature Probe 100mm Long G 1/2, Class B +400°C Max
- Jumo PT100 Temperature Probe 9 mm Dia 3 Wire, Class B 400 °C Max
- Jumo PT100 Temperature Sensor 6 mm Dia 260 °C Max
- Bourns 5 Resistors 4610X, Solder
- Bourns 9 Resistors SIP, Solder
