Vishay, ORN 1kΩ ±0.1% VOLT/D Resistor Array, 4 Resistors, 0.4W total, MS-012, SMT
- RS Stock No.:
- 683-4711
- Mfr. Part No.:
- ORNTA10-1T0
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 683-4711
- Mfr. Part No.:
- ORNTA10-1T0
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 1 kΩ, 10kΩ | |
| Number of Resistors | 4 | |
| Resistor Type | Network | |
| Package/Case | MS-012 | |
| Power Rating | 0.4W | |
| Termination Style | SMT | |
| Tolerance | ±0.1% | |
| Case Style | Moulded | |
| Power Rating per Resistor | 0.1W | |
| Circuit Designator | VOLT/D | |
| Length | 4.93mm | |
| Depth | 6.07mm | |
| Height | 1.73mm | |
| Dimensions | 6.07 x 1.73 x 4.93mm | |
| Series | ORN | |
| Number of Terminals | 8 | |
| Temperature Coefficient | ±25ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 1 kΩ, 10kΩ | ||
Number of Resistors 4 | ||
Resistor Type Network | ||
Package/Case MS-012 | ||
Power Rating 0.4W | ||
Termination Style SMT | ||
Tolerance ±0.1% | ||
Case Style Moulded | ||
Power Rating per Resistor 0.1W | ||
Circuit Designator VOLT/D | ||
Length 4.93mm | ||
Depth 6.07mm | ||
Height 1.73mm | ||
Dimensions 6.07 x 1.73 x 4.93mm | ||
Series ORN | ||
Number of Terminals 8 | ||
Temperature Coefficient ±25ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- US
ORN Series Moulded Dual-in-line Divider Network
Thin Film Dividers providing optimum ratio precision, small size and exceptional stability for most applications
Rugged moulded case construction with no internal solder
Rugged moulded case construction with no internal solder
