BI Technologies, 898 330Ω ±2% Isolated Through Hole Resistor Array, 8 Resistors, 2W total, DIP, Pin
- RS Stock No.:
- 625-3991
- Mfr. Part No.:
- 898-3-R330 LF
- Brand:
- BI Technologies
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 625-3991
- Mfr. Part No.:
- 898-3-R330 LF
- Brand:
- BI Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BI Technologies | |
| Resistance | 330Ω | |
| Number of Resistors | 8 | |
| Package/Case | DIP | |
| Power Rating | 2W | |
| Termination Style | Pin | |
| Tolerance | ±2% | |
| Case Style | Moulded | |
| Power Rating per Resistor | 4W | |
| Circuit Designator | ISOL | |
| Length | 22.4mm | |
| Depth | 8.64mm | |
| Height | 4.7mm | |
| Dimensions | 8.64 x 4.7 x 22.4mm | |
| Series | 898 | |
| Number of Terminals | 16 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Temperature Coefficient | ±100ppm/°C | |
| Select all | ||
|---|---|---|
Brand BI Technologies | ||
Resistance 330Ω | ||
Number of Resistors 8 | ||
Package/Case DIP | ||
Power Rating 2W | ||
Termination Style Pin | ||
Tolerance ±2% | ||
Case Style Moulded | ||
Power Rating per Resistor 4W | ||
Circuit Designator ISOL | ||
Length 22.4mm | ||
Depth 8.64mm | ||
Height 4.7mm | ||
Dimensions 8.64 x 4.7 x 22.4mm | ||
Series 898 | ||
Number of Terminals 16 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Temperature Coefficient ±100ppm/°C | ||
