Bourns, CAY16 1MΩ ±5% Isolated Resistor Array, 4 Resistors, 0.25W total, 1206 (3216M), Convex
- RS Stock No.:
 - 529-4878
 - Mfr. Part No.:
 - CAY16-105J4LF
 - Brand:
 - Bourns
 
Bulk discount available
Subtotal (1 pack of 50 units)*
£0.95
(exc. VAT)
£1.15
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,650 unit(s) ready to ship
 - Plus 150 unit(s) shipping from 11 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 50 - 200 | £0.019 | £0.95 | 
| 250 - 1200 | £0.019 | £0.95 | 
| 1250 - 4950 | £0.018 | £0.90 | 
| 5000 + | £0.018 | £0.90 | 
*price indicative
- RS Stock No.:
 - 529-4878
 - Mfr. Part No.:
 - CAY16-105J4LF
 - Brand:
 - Bourns
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Bourns | |
| Resistance | 1MΩ | |
| Number of Resistors | 4 | |
| Resistor Type | Array | |
| Package/Case | 1206 (3216M) | |
| Power Rating | 0.25W | |
| Termination Style | Convex | |
| Tolerance | ±5% | |
| Case Style | Moulded | |
| Power Rating per Resistor | 0.062W | |
| Circuit Designator | ISOL | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 0.5mm | |
| Dimensions | 3.2 x 1.6 x 0.5mm | |
| Series | CAY16 | |
| Number of Terminals | 8 | |
| Maximum Operating Temperature | +125°C | |
| Temperature Coefficient | ±200ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Bourns  | ||
Resistance 1MΩ  | ||
Number of Resistors 4  | ||
Resistor Type Array  | ||
Package/Case 1206 (3216M)  | ||
Power Rating 0.25W  | ||
Termination Style Convex  | ||
Tolerance ±5%  | ||
Case Style Moulded  | ||
Power Rating per Resistor 0.062W  | ||
Circuit Designator ISOL  | ||
Length 3.2mm  | ||
Depth 1.6mm  | ||
Height 0.5mm  | ||
Dimensions 3.2 x 1.6 x 0.5mm  | ||
Series CAY16  | ||
Number of Terminals 8  | ||
Maximum Operating Temperature +125°C  | ||
Temperature Coefficient ±200ppm/°C  | ||
Minimum Operating Temperature -55°C  | ||
CAY16 Series Convex Chip Resistor Arrays
Bourns CAY 16 Series Chip Resistor Arrays available with either 4 or 8 isolated elements.
Convex terminals
Resistance tolerance ±1 % and ±5 %
Resistance range: 10 ohms to 1 megohm
Resistance tolerance ±1 % and ±5 %
Resistance range: 10 ohms to 1 megohm



Related links
- Bourns 4 Resistors 1206 (3216M), Convex
 - Bourns 4 Resistors 1206 (3216M), Convex
 - Bourns 4 Resistors 1206 (3216M), Convex
 - Bourns 4 Resistors 1206 (3216M), Convex
 - Bourns 4 Resistors 1206 (3216M), Convex
 - Bourns 4 Resistors 1206 (3216M), Convex
 - Bourns 4 Resistors 1206 (3216M), Convex
 - Bourns 4 Resistors 1206 (3216M), Convex
 
