Bourns, CAY10 100kΩ ±5% Isolated Resistor Array, 4 Resistors, 0.125W total, 0804 (2010M), Convex
- RS Stock No.:
- 529-4626P
- Mfr. Part No.:
- CAY10-104J4LF
- Brand:
- Bourns
Subtotal 50 units (supplied on a continuous strip)*
£3.00
(exc. VAT)
£3.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 50 + | £0.06 |
*price indicative
- RS Stock No.:
- 529-4626P
- Mfr. Part No.:
- CAY10-104J4LF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 100kΩ | |
| Resistor Type | Array | |
| Number of Resistors | 4 | |
| Package/Case | 0804 (2010M) | |
| Power Rating | 0.125W | |
| Termination Style | Convex | |
| Tolerance | ±5% | |
| Case Style | Moulded | |
| Power Rating per Resistor | 0.063W | |
| Circuit Designator | ISOL | |
| Length | 2mm | |
| Depth | 1mm | |
| Height | 0.35mm | |
| Dimensions | 2 x 1 x 0.35mm | |
| Series | CAY10 | |
| Number of Terminals | 8 | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Temperature Coefficient | ±250ppm/°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 100kΩ | ||
Resistor Type Array | ||
Number of Resistors 4 | ||
Package/Case 0804 (2010M) | ||
Power Rating 0.125W | ||
Termination Style Convex | ||
Tolerance ±5% | ||
Case Style Moulded | ||
Power Rating per Resistor 0.063W | ||
Circuit Designator ISOL | ||
Length 2mm | ||
Depth 1mm | ||
Height 0.35mm | ||
Dimensions 2 x 1 x 0.35mm | ||
Series CAY10 | ||
Number of Terminals 8 | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Temperature Coefficient ±250ppm/°C | ||


