Bourns, CAY10 10Ω ±5% Isolated Resistor Array, 4 Resistors, 0.125W total, 0804 (2010M), Convex

Subtotal (1 pack of 50 units)*

£0.35

(exc. VAT)

£0.40

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
50 +£0.007£0.35

*price indicative

Packaging Options:
RS Stock No.:
529-4604
Mfr. Part No.:
CAY10-100J4LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

10Ω

Number of Resistors

4

Resistor Type

Array

Package/Case

0804 (2010M)

Power Rating

0.125W

Termination Style

Convex

Tolerance

±5%

Case Style

Moulded

Power Rating per Resistor

0.063W

Circuit Designator

ISOL

Length

2mm

Depth

1mm

Height

0.35mm

Dimensions

2 x 1 x 0.35mm

Number of Terminals

8

Series

CAY10

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Temperature Coefficient

±250ppm/°C

Related links