Bourns, 4800P 4.7kΩ ±2% Isolated Resistor Array, 8 Resistors, 1.28W total, SOM, Standard SMT
- RS Stock No.:
- 522-4986
- Mfr. Part No.:
- 4816P-T01-472LF
- Brand:
- Bourns
Bulk discount available
Subtotal (1 pack of 5 units)*
£8.34
(exc. VAT)
£10.01
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20 unit(s) ready to ship
- Plus 1,155 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | £1.668 | £8.34 |
50 - 95 | £1.556 | £7.78 |
100 - 245 | £1.42 | £7.10 |
250 - 495 | £1.318 | £6.59 |
500 + | £1.154 | £5.77 |
*price indicative
- RS Stock No.:
- 522-4986
- Mfr. Part No.:
- 4816P-T01-472LF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Resistance | 4.7kΩ | |
Number of Resistors | 8 | |
Resistor Type | Network | |
Package/Case | SOM | |
Power Rating | 1.28W | |
Termination Style | Standard SMT | |
Tolerance | ±2% | |
Case Style | Moulded | |
Power Rating per Resistor | 0.16W | |
Circuit Designator | ISOL | |
Length | 11.18mm | |
Depth | 7.62mm | |
Height | 2.03mm | |
Dimensions | 7.62 x 2.03 x 11.18mm | |
Series | 4800P | |
Number of Terminals | 16 | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Temperature Coefficient | ±100ppm/°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Resistance 4.7kΩ | ||
Number of Resistors 8 | ||
Resistor Type Network | ||
Package/Case SOM | ||
Power Rating 1.28W | ||
Termination Style Standard SMT | ||
Tolerance ±2% | ||
Case Style Moulded | ||
Power Rating per Resistor 0.16W | ||
Circuit Designator ISOL | ||
Length 11.18mm | ||
Depth 7.62mm | ||
Height 2.03mm | ||
Dimensions 7.62 x 2.03 x 11.18mm | ||
Series 4800P | ||
Number of Terminals 16 | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Temperature Coefficient ±100ppm/°C | ||
Thick Film Surface Mounted Medium Body - 4800P Series
16-pin, moulded DIL surface mount resistor networks compatible with automatic placement equipment and all popular soldering techniques.
Marking on contrasting background for permanent identification
Compliant leads to reduce solder joint fatiguing
Standard electrical schematics: isolated, bussed, dual terminator
Compliant leads to reduce solder joint fatiguing
Standard electrical schematics: isolated, bussed, dual terminator
Product Application Information
These surface mount resistor networks are AEC-Q200 qualified and suitable for automotive applications.
Standards
AEC-Q200 qualified





