Bourns, 4800P 100 kΩ 2 % ISOL Resistor Array, 8 Resistors, 1.28 W total, SOM, Surface Mount
- RS Stock No.:
- 522-4964
- Distrelec Article No.:
- 304-33-338
- Mfr. Part No.:
- 4816P-T01-104LF
- Brand:
- Bourns
Bulk discount available
Subtotal (1 pack of 5 units)*
£8.15
(exc. VAT)
£9.80
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2,000 unit(s) shipping from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £1.63 | £8.15 |
| 50 - 95 | £1.382 | £6.91 |
| 100 - 245 | £1.222 | £6.11 |
| 250 - 495 | £1.06 | £5.30 |
| 500 + | £0.978 | £4.89 |
*price indicative
- RS Stock No.:
- 522-4964
- Distrelec Article No.:
- 304-33-338
- Mfr. Part No.:
- 4816P-T01-104LF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 100kΩ | |
| Product Type | Resistor Array | |
| Resistor Type | Network | |
| Technology | Thick Film | |
| Number of Resistors | 8 | |
| Package/Case | SOM | |
| Power Rating | 1.28W | |
| Termination Style | Surface Mount | |
| Mount Type | Through Hole | |
| Tolerance ± | 2% | |
| Case Style | Moulded | |
| Automotive Standard | No | |
| Power Rating per Resistor | 0.16W | |
| Circuit Designator | ISOL | |
| Pin Count | 16 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Length | 11.18mm | |
| Height | 2.03mm | |
| Depth | 7.62mm | |
| Number of Terminals | 16 | |
| Series | 4800P | |
| Temperature Coefficient | ±100 ppm/°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 100kΩ | ||
Product Type Resistor Array | ||
Resistor Type Network | ||
Technology Thick Film | ||
Number of Resistors 8 | ||
Package/Case SOM | ||
Power Rating 1.28W | ||
Termination Style Surface Mount | ||
Mount Type Through Hole | ||
Tolerance ± 2% | ||
Case Style Moulded | ||
Automotive Standard No | ||
Power Rating per Resistor 0.16W | ||
Circuit Designator ISOL | ||
Pin Count 16 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Length 11.18mm | ||
Height 2.03mm | ||
Depth 7.62mm | ||
Number of Terminals 16 | ||
Series 4800P | ||
Temperature Coefficient ±100 ppm/°C | ||






Thick Film Surface Mounted Medium Body - 4800P Series
16-pin, moulded DIL surface mount resistor networks compatible with automatic placement equipment and all popular soldering techniques.
Marking on contrasting background for permanent identification
Compliant leads to reduce solder joint fatiguing
Standard electrical schematics: isolated, bussed, dual terminator
Product Application Information
These surface mount resistor networks are AEC-Q200 qualified and suitable for automotive applications.
Standards
AEC-Q200 qualified
