Bourns, 4800P 100 Ω 2 % ISOL Resistor Array, 8 Resistors, 1.28 W total, SOM, Surface Mount

Subtotal (1 pack of 5 units)*

£6.92

(exc. VAT)

£8.305

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship
  • Plus 1,095 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£1.384£6.92

*price indicative

Packaging Options:
RS Stock No.:
522-4942
Distrelec Article No.:
304-33-337
Mfr. Part No.:
4816P-T01-101LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

100Ω

Product Type

Resistor Array

Number of Resistors

8

Technology

Thick Film

Resistor Type

Network

Package/Case

SOM

Power Rating

1.28W

Termination Style

Surface Mount

Tolerance ±

2%

Mount Type

Through Hole

Automotive Standard

No

Case Style

Moulded

Power Rating per Resistor

0.16W

Circuit Designator

ISOL

Pin Count

16

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Depth

7.62mm

Length

11.18mm

Height

2.03mm

Number of Terminals

16

Series

4800P

Temperature Coefficient

±100 ppm/°C

Thick Film Surface Mounted Medium Body - 4800P Series


16-pin, moulded DIL surface mount resistor networks compatible with automatic placement equipment and all popular soldering techniques.

Marking on contrasting background for permanent identification

Compliant leads to reduce solder joint fatiguing

Standard electrical schematics: isolated, bussed, dual terminator

Product Application Information


These surface mount resistor networks are AEC-Q200 qualified and suitable for automotive applications.

Standards

AEC-Q200 qualified

Related links