Bourns Bussed Resistor Network 33kΩ ±2% 9 Resistors, 1.25W Total, SIP package 4600X Through Hole
- RS Stock No.:
- 522-4863P
- Mfr. Part No.:
- 4610X-101-333LF
- Brand:
- Bourns
Subtotal 25 units (supplied in a bag)*
£2.575
(exc. VAT)
£3.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 25 + | £0.103 |
*price indicative
- RS Stock No.:
- 522-4863P
- Mfr. Part No.:
- 4610X-101-333LF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 33kΩ | |
| Series | 4600X | |
| Number of Resistors | 9 | |
| Tolerance | ±2% | |
| Power Rating | 1.25W | |
| Power Rating per Resistor | 0.2W | |
| Package/Case | SIP | |
| Case Style | Conformal | |
| Circuit Designator | BUS | |
| Temperature Coefficient | ±100ppm/°C | |
| Dimensions | 2.49 x 5.08 x 25.35mm | |
| Termination Style | Through Hole | |
| Depth | 2.49mm | |
| Height | 5.08mm | |
| Length | 25.35mm | |
| Maximum Operating Temperature | +125°C | |
| Number of Terminals | 10 | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 33kΩ | ||
Series 4600X | ||
Number of Resistors 9 | ||
Tolerance ±2% | ||
Power Rating 1.25W | ||
Power Rating per Resistor 0.2W | ||
Package/Case SIP | ||
Case Style Conformal | ||
Circuit Designator BUS | ||
Temperature Coefficient ±100ppm/°C | ||
Dimensions 2.49 x 5.08 x 25.35mm | ||
Termination Style Through Hole | ||
Depth 2.49mm | ||
Height 5.08mm | ||
Length 25.35mm | ||
Maximum Operating Temperature +125°C | ||
Number of Terminals 10 | ||
Minimum Operating Temperature -55°C | ||

Related links
- Bourns Bussed Resistor Network 33kΩ ±2% 9 Resistors SIP package 4600X Through Hole
- Bourns 9 Resistors SIP, Through Hole
- Bourns 9 Resistors SIP, Solder
- Bourns 5 Resistors SIP, Through Hole
- Bourns 8 Resistors SIP, Solder
- Bourns 9 Resistors SIP, Solder
- Bourns 9 Resistors SIP, Solder
- Bourns 9 Resistors SIP, Solder
