Bourns, 4600X 4.7 kΩ 2 % BUS Resistor Array, 8 Resistors, 1.13 W total, SIP, Solder

Bulk discount available

Subtotal (1 pack of 25 units)*

£3.15

(exc. VAT)

£3.775

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 325 unit(s) shipping from 04 May 2026
  • Plus 2,000 unit(s) shipping from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 75£0.126£3.15
100 - 225£0.121£3.03
250 +£0.114£2.85

*price indicative

RS Stock No.:
522-4289
Distrelec Article No.:
304-42-354
Mfr. Part No.:
4609X-101-472LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Resistor Array

Resistance

4.7kΩ

Resistor Type

Network

Technology

Thick Film

Number of Resistors

8

Package/Case

SIP

Packaging

Ammo Pack

Power Rating

1.13W

Termination Style

Solder

Mount Type

Through Hole

Tolerance ±

2%

Case Style

Conformal

Automotive Standard

No

Power Rating per Resistor

0.2W

Circuit Designator

BUS

Minimum Operating Temperature

-55°C

Pin Count

9

Maximum Operating Temperature

125°C

Length

22.81mm

Depth

2.49mm

Height

5.08mm

Standards/Approvals

RoHS

Number of Terminals

9

Series

4600X

Temperature Coefficient

±100 ppm/°C

8-Bussed Resistors


From Bourns, the 4600X series of 8-bussed array resistors have a broad resistance range and are suitable for a range of applications. Constructed from a flame retardant epoxy resin body, these network resistors offer protection against shock, heat and moisture.

Features and benefits:


Low profile;Range of pin packages enables you to be flexible with your designs;Marking on contrasting background enables permanent identification;Resistance options available from 10 Ω to 10 MΩ

Related links