Bourns, 4600X 1.5kΩ ±2% Bussed Resistor Array, 8 Resistors, 1.13W total, SIP, Through Hole

Bulk discount available

Subtotal (1 pack of 25 units)*

£3.75

(exc. VAT)

£4.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 575 unit(s) ready to ship
  • Plus 125 unit(s) ready to ship from another location
  • Plus 325 unit(s) shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 - 600£0.15£3.75
625 - 1225£0.097£2.43
1250 - 2475£0.094£2.35
2500 +£0.092£2.30

*price indicative

Packaging Options:
RS Stock No.:
522-4122
Mfr. Part No.:
4609X-101-152LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

1.5kΩ

Resistor Type

Network

Number of Resistors

8

Package/Case

SIP

Power Rating

1.13W

Termination Style

Through Hole

Tolerance

±2%

Case Style

Conformal

Power Rating per Resistor

0.2W

Circuit Designator

BUS

Length

22.81mm

Depth

2.49mm

Height

5.08mm

Dimensions

2.49 x 5.08 x 22.81mm

Series

4600X

Number of Terminals

9

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Temperature Coefficient

±100ppm/°C

8-Bussed Resistors


From Bourns, the 4600X series of 8-bussed array resistors have a broad resistance range and are suitable for a range of applications. Constructed from a flame retardant epoxy resin body, these network resistors offer protection against shock, heat and moisture.

Features and benefits:


Low profile

Range of pin packages enables you to be flexible with your designs

Marking on contrasting background enables permanent identification

Resistance options available from 10 Ω to 10 MΩ

Related links