Bourns, 4600X 100Ω ±2% Bussed Resistor Array, 8 Resistors, 1.13W total, SIP, Through Hole
- RS Stock No.:
 - 522-4059
 - Mfr. Part No.:
 - 4609X-101-101LF
 - Brand:
 - Bourns
 
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
 - 522-4059
 - Mfr. Part No.:
 - 4609X-101-101LF
 - Brand:
 - Bourns
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Bourns | |
| Resistance | 100Ω | |
| Resistor Type | Network | |
| Number of Resistors | 8 | |
| Package/Case | SIP | |
| Power Rating | 1.13W | |
| Termination Style | Through Hole | |
| Tolerance | ±2% | |
| Case Style | Conformal | |
| Power Rating per Resistor | 0.2W | |
| Circuit Designator | BUS | |
| Length | 22.81mm | |
| Depth | 2.49mm | |
| Height | 5.08mm | |
| Dimensions | 2.49 x 5.08 x 22.81mm | |
| Series | 4600X | |
| Number of Terminals | 9 | |
| Maximum Operating Temperature | +125°C | |
| Temperature Coefficient | ±100ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Bourns  | ||
Resistance 100Ω  | ||
Resistor Type Network  | ||
Number of Resistors 8  | ||
Package/Case SIP  | ||
Power Rating 1.13W  | ||
Termination Style Through Hole  | ||
Tolerance ±2%  | ||
Case Style Conformal  | ||
Power Rating per Resistor 0.2W  | ||
Circuit Designator BUS  | ||
Length 22.81mm  | ||
Depth 2.49mm  | ||
Height 5.08mm  | ||
Dimensions 2.49 x 5.08 x 22.81mm  | ||
Series 4600X  | ||
Number of Terminals 9  | ||
Maximum Operating Temperature +125°C  | ||
Temperature Coefficient ±100ppm/°C  | ||
Minimum Operating Temperature -55°C  | ||
8-Bussed Resistors
From Bourns, the 4600X series of 8-bussed array resistors have a broad resistance range and are suitable for a range of applications. Constructed from a flame retardant epoxy resin body, these network resistors offer protection against shock, heat and moisture.
Features and benefits:
Low profile
Range of pin packages enables you to be flexible with your designs
Marking on contrasting background enables permanent identification
Resistance options available from 10 Ω to 10 MΩ

