Bourns, 4600X 680 Ω 2 % ISOL Resistor Array, 4 Resistors, 1 W total, SIP, Solder

Bulk discount available

Subtotal (1 pack of 25 units)*

£3.00

(exc. VAT)

£3.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,950 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 600£0.12£3.00
625 - 1225£0.067£1.68
1250 - 2475£0.066£1.65
2500 +£0.065£1.63

*price indicative

RS Stock No.:
522-4037
Distrelec Article No.:
304-33-321
Mfr. Part No.:
4608X-102-681LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

680Ω

Product Type

Resistor Array

Number of Resistors

4

Technology

Thick Film

Resistor Type

Network

Package/Case

SIP

Packaging

Ammo Pack

Power Rating

1W

Termination Style

Solder

Mount Type

Through Hole

Tolerance ±

2%

Case Style

Conformal

Automotive Standard

No

Power Rating per Resistor

0.3W

Circuit Designator

ISOL

Pin Count

8

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Height

5.08mm

Standards/Approvals

RoHS

Length

20.27mm

Depth

2.49mm

Series

4600X

Number of Terminals

8

Temperature Coefficient

±100 ppm/°C

4-Isolated Resistors


Related links