Bourns, 4600X 270 Ω 2 % ISOL Resistor Array, 4 Resistors, 1 W total, SIP, Solder

Bulk discount available

Subtotal (1 pack of 25 units)*

£2.625

(exc. VAT)

£3.15

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 75 unit(s), ready to ship

Units
Per unit
Per Pack*
25 - 600£0.105£2.63
625 - 1225£0.083£2.08
1250 - 2475£0.075£1.88
2500 +£0.07£1.75

*price indicative

Packaging Options:
RS Stock No.:
522-3933
Distrelec Article No.:
304-31-094
Mfr. Part No.:
4608X-102-271LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

270Ω

Product Type

Resistor Array

Technology

Thick Film

Number of Resistors

4

Resistor Type

Network

Package/Case

SIP

Packaging

Ammo Pack

Power Rating

1W

Termination Style

Solder

Tolerance ±

2%

Mount Type

Through Hole

Automotive Standard

No

Case Style

Conformal

Power Rating per Resistor

0.3W

Circuit Designator

ISOL

Minimum Operating Temperature

-55°C

Pin Count

8

Maximum Operating Temperature

125°C

Height

5.08mm

Depth

2.49mm

Length

20.27mm

Standards/Approvals

RoHS

Number of Terminals

8

Series

4600X

Temperature Coefficient

±100 ppm/°C

4-Isolated Resistors


Related links