Bourns, 4600X 150Ω ±2% Isolated Through Hole Resistor Array, 4 Resistors, 1W total, SIP, Through Hole
- RS Stock No.:
- 522-3848
- Mfr. Part No.:
- 4608X-102-151LF
- Brand:
- Bourns
Bulk discount available
Subtotal (1 pack of 25 units)*
£6.40
(exc. VAT)
£7.675
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 600 | £0.256 | £6.40 |
| 625 - 1225 | £0.107 | £2.68 |
| 1250 - 2475 | £0.104 | £2.60 |
| 2500 + | £0.102 | £2.55 |
*price indicative
- RS Stock No.:
- 522-3848
- Mfr. Part No.:
- 4608X-102-151LF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 150Ω | |
| Number of Resistors | 4 | |
| Package/Case | SIP | |
| Power Rating | 1W | |
| Termination Style | Through Hole | |
| Tolerance | ±2% | |
| Case Style | Conformal | |
| Power Rating per Resistor | 0.3W | |
| Circuit Designator | ISOL | |
| Length | 20.27mm | |
| Depth | 2.49mm | |
| Height | 5.08mm | |
| Dimensions | 2.49 x 5.08 x 20.27mm | |
| Series | 4600X | |
| Number of Terminals | 8 | |
| Temperature Coefficient | ±100ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 150Ω | ||
Number of Resistors 4 | ||
Package/Case SIP | ||
Power Rating 1W | ||
Termination Style Through Hole | ||
Tolerance ±2% | ||
Case Style Conformal | ||
Power Rating per Resistor 0.3W | ||
Circuit Designator ISOL | ||
Length 20.27mm | ||
Depth 2.49mm | ||
Height 5.08mm | ||
Dimensions 2.49 x 5.08 x 20.27mm | ||
Series 4600X | ||
Number of Terminals 8 | ||
Temperature Coefficient ±100ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
