Bourns, 4600X 220Ω ±2% Bussed Resistor Array, 7 Resistors, 1W total, SIP, Through Hole
- RS Stock No.:
 - 522-3696
 - Mfr. Part No.:
 - 4608X-101-221LF
 - Brand:
 - Bourns
 
Bulk discount available
Subtotal (1 pack of 25 units)*
£2.75
(exc. VAT)
£3.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 March 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 25 - 600 | £0.11 | £2.75 | 
| 625 - 1225 | £0.07 | £1.75 | 
| 1250 - 2475 | £0.069 | £1.73 | 
| 2500 + | £0.067 | £1.68 | 
*price indicative
- RS Stock No.:
 - 522-3696
 - Mfr. Part No.:
 - 4608X-101-221LF
 - Brand:
 - Bourns
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Bourns | |
| Resistance | 220Ω | |
| Number of Resistors | 7 | |
| Resistor Type | Network | |
| Package/Case | SIP | |
| Power Rating | 1W | |
| Termination Style | Through Hole | |
| Tolerance | ±2% | |
| Case Style | Conformal | |
| Power Rating per Resistor | 0.2W | |
| Circuit Designator | BUS | |
| Length | 20.27mm | |
| Depth | 2.49mm | |
| Height | 5.08mm | |
| Dimensions | 2.49 x 5.08 x 20.27mm | |
| Series | 4600X | |
| Number of Terminals | 8 | |
| Maximum Operating Temperature | +125°C | |
| Temperature Coefficient | ±100ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Bourns  | ||
Resistance 220Ω  | ||
Number of Resistors 7  | ||
Resistor Type Network  | ||
Package/Case SIP  | ||
Power Rating 1W  | ||
Termination Style Through Hole  | ||
Tolerance ±2%  | ||
Case Style Conformal  | ||
Power Rating per Resistor 0.2W  | ||
Circuit Designator BUS  | ||
Length 20.27mm  | ||
Depth 2.49mm  | ||
Height 5.08mm  | ||
Dimensions 2.49 x 5.08 x 20.27mm  | ||
Series 4600X  | ||
Number of Terminals 8  | ||
Maximum Operating Temperature +125°C  | ||
Temperature Coefficient ±100ppm/°C  | ||
Minimum Operating Temperature -55°C  | ||
7-Bussed Resistors

