Bourns, 4600X 3.3 kΩ 2 % BUS Resistor Array, 5 Resistors, 0.75 W total, SIP, Solder

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Bag of 200)

£0.073

(exc. VAT)

£0.088

(inc. VAT)

RS Stock No.:
522-3539P
Mfr. Part No.:
4606X-101-332LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Resistor Array

Resistance

3.3kΩ

Number of Resistors

5

Technology

Thick Film

Resistor Type

Network

Package/Case

SIP

Packaging

Ammo Pack

Power Rating

0.75W

Termination Style

Solder

Tolerance ±

2%

Mount Type

Through Hole

Automotive Standard

No

Case Style

Conformal

Power Rating per Resistor

0.2W

Circuit Designator

BUS

Pin Count

6

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Depth

2.49mm

Height

5.08mm

Length

15.19mm

Standards/Approvals

RoHS

Series

4600X

Number of Terminals

6

Temperature Coefficient

±100 ppm/°C

5-Bussed Resistors