Bourns, 4600X 680Ω ±2% Bussed Resistor Array, 4 Resistors, 0.63W total, SIP, Through Hole
- RS Stock No.:
 - 522-3450
 - Mfr. Part No.:
 - 4605X-101-681LF
 - Brand:
 - Bourns
 
Bulk discount available
Subtotal (1 pack of 25 units)*
£2.825
(exc. VAT)
£3.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 250 unit(s) ready to ship
 - Plus 150 unit(s) shipping from 11 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 25 - 600 | £0.113 | £2.83 | 
| 625 - 1225 | £0.052 | £1.30 | 
| 1250 - 2475 | £0.04 | £1.00 | 
| 2500 + | £0.036 | £0.90 | 
*price indicative
- RS Stock No.:
 - 522-3450
 - Mfr. Part No.:
 - 4605X-101-681LF
 - Brand:
 - Bourns
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Bourns | |
| Resistance | 680Ω | |
| Number of Resistors | 4 | |
| Resistor Type | Network | |
| Package/Case | SIP | |
| Power Rating | 0.63W | |
| Termination Style | Through Hole | |
| Tolerance | ±2% | |
| Case Style | Conformal | |
| Power Rating per Resistor | 0.2W | |
| Circuit Designator | BUS | |
| Length | 12.65mm | |
| Depth | 2.49mm | |
| Height | 5.08mm | |
| Dimensions | 2.49 x 5.08 x 12.65mm | |
| Series | 4600X | |
| Number of Terminals | 5 | |
| Maximum Operating Temperature | +125°C | |
| Temperature Coefficient | ±100ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Bourns  | ||
Resistance 680Ω  | ||
Number of Resistors 4  | ||
Resistor Type Network  | ||
Package/Case SIP  | ||
Power Rating 0.63W  | ||
Termination Style Through Hole  | ||
Tolerance ±2%  | ||
Case Style Conformal  | ||
Power Rating per Resistor 0.2W  | ||
Circuit Designator BUS  | ||
Length 12.65mm  | ||
Depth 2.49mm  | ||
Height 5.08mm  | ||
Dimensions 2.49 x 5.08 x 12.65mm  | ||
Series 4600X  | ||
Number of Terminals 5  | ||
Maximum Operating Temperature +125°C  | ||
Temperature Coefficient ±100ppm/°C  | ||
Minimum Operating Temperature -55°C  | ||
4-Bussed Resistors
Bourns's 4600X 4-bussed resistors have a broad resistance range and are suitable for a number of applications. The epoxy resin body material is flammability tested, and the components feature a good standard of resistance to shock, heat and moisture.
