Bourns, 4600X 330Ω ±2% Bussed Resistor Array, 4 Resistors, 0.63W total, SIP, Through Hole
- RS Stock No.:
- 522-3393
- Mfr. Part No.:
- 4605X-101-331LF
- Brand:
- Bourns
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 200)
£0.091
(exc. VAT)
£0.109
(inc. VAT)
- RS Stock No.:
- 522-3393
- Mfr. Part No.:
- 4605X-101-331LF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Resistance | 330Ω | |
Number of Resistors | 4 | |
Resistor Type | Network | |
Package/Case | SIP | |
Power Rating | 0.63W | |
Termination Style | Through Hole | |
Tolerance | ±2% | |
Case Style | Conformal | |
Power Rating per Resistor | 0.2W | |
Circuit Designator | BUS | |
Length | 12.65mm | |
Depth | 2.49mm | |
Height | 5.08mm | |
Dimensions | 2.49 x 5.08 x 12.65mm | |
Series | 4600X | |
Number of Terminals | 5 | |
Temperature Coefficient | ±100ppm/°C | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Resistance 330Ω | ||
Number of Resistors 4 | ||
Resistor Type Network | ||
Package/Case SIP | ||
Power Rating 0.63W | ||
Termination Style Through Hole | ||
Tolerance ±2% | ||
Case Style Conformal | ||
Power Rating per Resistor 0.2W | ||
Circuit Designator BUS | ||
Length 12.65mm | ||
Depth 2.49mm | ||
Height 5.08mm | ||
Dimensions 2.49 x 5.08 x 12.65mm | ||
Series 4600X | ||
Number of Terminals 5 | ||
Temperature Coefficient ±100ppm/°C | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
4-Bussed Resistors
Bourns's 4600X 4-bussed resistors have a broad resistance range and are suitable for a number of applications. The epoxy resin body material is flammability tested, and the components feature a good standard of resistance to shock, heat and moisture.