Bourns, 4100R 1 kΩ 2 % BUS Resistor Array, 15 Resistors, 2.25 W total, DIP, Solder

Bulk discount available

Subtotal (1 pack of 25 units)*

£22.60

(exc. VAT)

£27.125

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 600£0.904£22.60
625 - 1225£0.734£18.35
1250 +£0.714£17.85

*price indicative

Packaging Options:
RS Stock No.:
522-3258
Mfr. Part No.:
4116R-2-102LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Resistor Array

Resistance

1kΩ

Resistor Type

Network

Number of Resistors

15

Technology

Thick Film

Package/Case

DIP

Power Rating

2.25W

Termination Style

Solder

Tolerance ±

2%

Mount Type

Through Hole

Automotive Standard

No

Case Style

Moulded

Power Rating per Resistor

0.125W

Circuit Designator

BUS

Pin Count

16

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Length

21.97mm

Depth

7.87mm

Height

4.57mm

Series

4100R

Number of Terminals

16

Temperature Coefficient

±100 ppm/°C

15-Bussed Resistors


Related links