Bourns, 4100R 4.7 kΩ 2 % ISOL Resistor Array, 8 Resistors, 2.25 W total, DIP, Solder

Bulk discount available

Subtotal (1 pack of 25 units)*

£29.00

(exc. VAT)

£34.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 27 April 2026
  • Plus 1,300 unit(s) shipping from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 75£1.16£29.00
100 - 225£1.079£26.98
250 - 475£0.986£24.65
500 +£0.916£22.90

*price indicative

Packaging Options:
RS Stock No.:
522-3236
Mfr. Part No.:
4116R-1-472LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Resistor Array

Resistance

4.7kΩ

Technology

Thick Film

Resistor Type

Network

Number of Resistors

8

Package/Case

DIP

Power Rating

2.25W

Termination Style

Solder

Mount Type

Through Hole

Tolerance ±

2%

Automotive Standard

No

Case Style

Moulded

Power Rating per Resistor

0.25W

Circuit Designator

ISOL

Pin Count

16

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

21.97mm

Standards/Approvals

RoHS

Depth

7.87mm

Height

4.57mm

Number of Terminals

16

Series

4100R

Temperature Coefficient

±100 ppm/°C

COO (Country of Origin):
CR

8-Isolated Resistors


Bourns 4116R Series thick film molded DIPs compatible with automatic insertion equipment.

Superior package integrity

Marking on contrasting background for permanent identification

Related links