Bourns, 4100R 470 Ω 2 % ISOL Resistor Array, 8 Resistors, 2.25 W total, DIP, Solder

Bulk discount available

Subtotal (1 pack of 25 units)*

£28.25

(exc. VAT)

£34.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship
  • Plus 800 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 225£1.13£28.25
250 - 600£0.96£24.00
625 - 2475£0.853£21.33
2500 +£0.82£20.50

*price indicative

Packaging Options:
RS Stock No.:
522-3220
Distrelec Article No.:
304-42-339
Mfr. Part No.:
4116R-1-471LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

470Ω

Product Type

Resistor Array

Technology

Thick Film

Resistor Type

Network

Number of Resistors

8

Package/Case

DIP

Power Rating

2.25W

Termination Style

Solder

Mount Type

Through Hole

Tolerance ±

2%

Automotive Standard

No

Case Style

Moulded

Power Rating per Resistor

0.25W

Circuit Designator

ISOL

Pin Count

16

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Length

21.97mm

Depth

7.87mm

Height

4.57mm

Number of Terminals

16

Series

4100R

Temperature Coefficient

±100 ppm/°C

COO (Country of Origin):
CR

8-Isolated Resistors


Bourns 4116R Series thick film molded DIPs compatible with automatic insertion equipment.

Superior package integrity

Marking on contrasting background for permanent identification

Related links