Bourns, 4100R 33Ω ±1Ω Isolated Resistor Array, 8 Resistors, 2.25W total, DIP, Through Hole
- RS Stock No.:
- 522-3179
- Mfr. Part No.:
- 4116R-1-330LF
- Brand:
- Bourns
Bulk discount available
Subtotal (1 pack of 25 units)*
£28.325
(exc. VAT)
£34.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
25 - 75 | £1.133 | £28.33 |
100 - 225 | £1.054 | £26.35 |
250 - 475 | £0.963 | £24.08 |
500 + | £0.895 | £22.38 |
*price indicative
- RS Stock No.:
- 522-3179
- Mfr. Part No.:
- 4116R-1-330LF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Resistance | 33Ω | |
Number of Resistors | 8 | |
Resistor Type | Network | |
Package/Case | DIP | |
Power Rating | 2.25W | |
Termination Style | Through Hole | |
Tolerance | ±1Ω | |
Case Style | Moulded | |
Power Rating per Resistor | 0.25W | |
Circuit Designator | ISOL | |
Length | 21.97mm | |
Depth | 7.87mm | |
Height | 4.57mm | |
Dimensions | 7.87 x 4.57 x 21.97mm | |
Series | 4100R | |
Number of Terminals | 16 | |
Minimum Operating Temperature | -55°C | |
Temperature Coefficient | ±250ppm/°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Resistance 33Ω | ||
Number of Resistors 8 | ||
Resistor Type Network | ||
Package/Case DIP | ||
Power Rating 2.25W | ||
Termination Style Through Hole | ||
Tolerance ±1Ω | ||
Case Style Moulded | ||
Power Rating per Resistor 0.25W | ||
Circuit Designator ISOL | ||
Length 21.97mm | ||
Depth 7.87mm | ||
Height 4.57mm | ||
Dimensions 7.87 x 4.57 x 21.97mm | ||
Series 4100R | ||
Number of Terminals 16 | ||
Minimum Operating Temperature -55°C | ||
Temperature Coefficient ±250ppm/°C | ||
Maximum Operating Temperature +125°C | ||
8-Isolated Resistors
Bourns 4116R Series thick film molded DIPs compatible with automatic insertion equipment.
Superior package integrity
Marking on contrasting background for permanent identification
Marking on contrasting background for permanent identification