Bourns 22Ω 1% Resistor Array, 63mW total, 1206 (3216M)

Bulk discount available

Subtotal (1 tape of 100 units)*

£1.80

(exc. VAT)

£2.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,600 unit(s) ready to ship
  • Plus 999,996,300 unit(s) shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
100 - 400£0.018£1.80
500 - 900£0.016£1.60
1000 - 1900£0.015£1.50
2000 +£0.015£1.50

*price indicative

Packaging Options:
RS Stock No.:
247-6973
Distrelec Article No.:
304-32-790
Mfr. Part No.:
CAY16-22R0F4LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

22Ω

Package/Case

1206 (3216M)

Power Rating

63mW

Tolerance

1%

Temperature Coefficient

±100ppm/°C

COO (Country of Origin):
TW
The Bourns CAT series is the chip resistor arrays with convex terminals. This resistor has power rating up to 63 mW at 70 °C. The package size of the resistor is 0603 with tin-plated termination.

RoHS compliant
Resistance tolerance ±1 % and ±5 %
Operating temperature range is -55 °C to 125 °C

Related links