Bourns CAT16 470 Ω, 1206 Resistor 5 % 63 mW
- RS Stock No.:
- 247-6966
- Mfr. Part No.:
- CAT16-471J4LF
- Brand:
- Bourns
Subtotal (1 reel of 5000 units)*
£80.00
(exc. VAT)
£95.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | £0.016 | £80.00 |
*price indicative
- RS Stock No.:
- 247-6966
- Mfr. Part No.:
- CAT16-471J4LF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 470Ω | |
| Product Type | Resistor | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | 5 % | |
| Power Rating | 63mW | |
| Voltage | 50V | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | CAT16 | |
| Maximum Operating Temperature | 125°C | |
| Length | 3.2mm | |
| Height | 0.5mm | |
| Standards/Approvals | ISO/TS 16949, IEC | |
| Width | 1.55mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 470Ω | ||
Product Type Resistor | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance 5 % | ||
Power Rating 63mW | ||
Voltage 50V | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series CAT16 | ||
Maximum Operating Temperature 125°C | ||
Length 3.2mm | ||
Height 0.5mm | ||
Standards/Approvals ISO/TS 16949, IEC | ||
Width 1.55mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- JP
The Bourns CAT series is the chip resistor arrays with concave terminals. This resistor has power rating up to 63 mW at 70 °C. The package size of the resistor is 0603 with tin-plated termination.
RoHS compliant
Resistance tolerance ±1 % and ±5 %
Operating temperature range is -55 °C to 125 °C
Related links
- Bourns 470 Ω - CAT16-471J4LF
- Bourns 4 Resistors 1206, Convex
- Bourns 4 Resistors 1206, Convex
- Bourns CR1206 470 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - CR1206-JW-471ELF
- Bourns CRL 470 mΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRL0603-FW-R470ELF
- Vishay DTO25 470 mΩ, TO-252 Thick Film Surface Mount Resistor ±5 % 25 W - DTO025CR4700JTE3
- Vishay RCC120 470 kΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.5 W - RCC1206470KFKEA
- Panasonic ERJUP8 470 kΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.66 W - ERJUP8F4703V
