Bourns CAT16 33 Ω, 1206 Resistor 1 % 63 mW

Subtotal (1 reel of 5000 units)*

£80.00

(exc. VAT)

£95.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5,000 unit(s) shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +£0.016£80.00

*price indicative

RS Stock No.:
247-6962
Mfr. Part No.:
CAT16-33R0F4LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

33Ω

Product Type

Resistor

Package/Case

1206

Packaging

Tape & Reel

Tolerance

1 %

Voltage

50V

Power Rating

63mW

Temperature Coefficient

±200 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

CAT16

Maximum Operating Temperature

125°C

Length

3.2mm

Termination Style

Solder

Height

0.5mm

Standards/Approvals

IEC, ISO/TS 16949

Width

1.6mm

COO (Country of Origin):
TW
The Bourns CAT series is the chip resistor arrays with concave terminals. This resistor has power rating up to 63 mW at 70 °C. The package size of the resistor is 0603 with tin-plated termination.

RoHS compliant

Resistance tolerance ±1 % and ±5 %

Operating temperature range is -55 °C to 125 °C

Related links