Bourns 47kΩ Resistor Array, 4 Resistors, 0.25W total, 1206 (3216M), Convex
- RS Stock No.:
- 243-7710
- Mfr. Part No.:
- CAY16A-473J4LF
- Brand:
- Bourns
Bulk discount available
Subtotal (1 tape of 10 units)*
£0.88
(exc. VAT)
£1.06
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4,490 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
---|---|---|
10 - 90 | £0.088 | £0.88 |
100 - 490 | £0.075 | £0.75 |
500 - 990 | £0.056 | £0.56 |
1000 - 2490 | £0.044 | £0.44 |
2500 + | £0.035 | £0.35 |
*price indicative
- RS Stock No.:
- 243-7710
- Mfr. Part No.:
- CAY16A-473J4LF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Resistance | 47kΩ | |
Resistor Type | Array | |
Number of Resistors | 4 | |
Package/Case | 1206 (3216M) | |
Power Rating | 0.25W | |
Termination Style | Convex | |
Select all | ||
---|---|---|
Brand Bourns | ||
Resistance 47kΩ | ||
Resistor Type Array | ||
Number of Resistors 4 | ||
Package/Case 1206 (3216M) | ||
Power Rating 0.25W | ||
Termination Style Convex | ||
- COO (Country of Origin):
- TW
The BOURNS CAY/CAT 16 series chip resistor arrays maximum working voltage is 50 V. Maximum overload voltage is 100 V. Minimum operating temperature -55° C.
RoHS compliant
Convex and concave terminals
2, 4 or 8 isolated elements available
Resistance tolerance ±1 % and ±5 %
Resistance range 10 ohms to 1 mega ohm
Convex and concave terminals
2, 4 or 8 isolated elements available
Resistance tolerance ±1 % and ±5 %
Resistance range 10 ohms to 1 mega ohm
Related links
- Bourns 47kΩ Resistor Array 0.25W total Convex
- Bourns 4 Resistors 1206 (3216M), Convex
- Bourns 10Ω Resistor Array 0.25W total Convex
- Bourns 470Ω Resistor Array 0.25W total Convex
- Bourns 1kΩ Resistor Array 0.25W total Convex
- Bourns 33Ω Resistor Array 0.25W total Convex
- Bourns 3.3Ω Resistor Array 0.25W total Convex
- Bourns 330kΩ Resistor Array 0.25W total Convex