Bourns, CAY16 10 kΩ 1 % ISOL Resistor Array, 4 Resistors, 0.25 W total, 1206, Convex

Bulk discount available

Subtotal (1 tape of 10 units)*

£0.67

(exc. VAT)

£0.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90£0.067£0.67
100 - 490£0.057£0.57
500 - 990£0.047£0.47
1000 - 2490£0.035£0.35
2500 +£0.029£0.29

*price indicative

Packaging Options:
RS Stock No.:
243-7667
Mfr. Part No.:
CAY16A-1002F4LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

10kΩ

Product Type

Resistor Array

Resistor Type

Array

Number of Resistors

4

Package/Case

1206

Power Rating

0.25W

Packaging

Tape & Reel

Termination Style

Convex

Tolerance ±

1%

Automotive Standard

AEC-Q200

Power Rating per Resistor

0.06W

Circuit Designator

ISOL

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Height

3.2mm

Standards/Approvals

ISO/TS 16949, IEC

Length

1.6mm

Depth

0.5mm

Number of Terminals

2

Series

CAY16

Temperature Coefficient

±200 ppm/°C

COO (Country of Origin):
TW
The BOURNS CAY/CAT 16 series chip resistor arrays maximum working voltage is 50 V. Maximum overload voltage is 100 V. Minimum operating temperature -55° C.

RoHS compliant

Convex and concave terminals

2, 4 or 8 isolated elements available

Resistance tolerance ±1 % and ±5 %

Resistance range 10 ohms to 1 mega ohm

Related links